Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.690 |
| 5+ | €26.160 |
| 10+ | €25.620 |
| 25+ | €25.090 |
| 50+ | €24.550 |
Product Information
Product Overview
HTFS 800-P is a current transducer for the electronic measurement of DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Typical applications include forklift drives, AC variable speed drives, static converters for DC motor drives, battery supplied applications, UPS, SMPS, power supplies for welding applications.
- Primary nominal current rms is 800A
- Hall effect measuring principle
- +5V single power supply
- Ratiometric offset
- Low power consumption
- Small size and space-saving
- Isolated plastic case recognized according to UL94V-0
- High immunity to external interference
- Fixation by M3 nuts and screws
- Ambient operating temperature -40 to +105°C
Applications
Automotive, Motor Drive & Control, Power Management, Test & Measurement, Maintenance & Repair, Industrial
Warnings
Risk of electrical shock, when operating the transducer, certain parts of the module can carry hazardous voltage. Ignoring this warning can lead to injury and/or cause serious damage.
Technical Specifications
Voltage
5V
5.25V
-1.2kA to 1.2kA
-1.2kA to 1.2kA
7µs
Panel Mount
105°C
No SVHC (25-Jun-2025)
4.75V
AC / DC / Pulsed
1%
Open Loop, Hall Effect
800A
1%
-40°C
HTFS Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate