Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHO 60-NP-0100
Order Code2664217
Product RangeHO-NP Series
Technical Datasheet
254 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.850 |
10+ | €13.570 |
25+ | €13.300 |
50+ | €13.020 |
100+ | €12.740 |
Price for:Each
Minimum: 1
Multiple: 1
€13.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHO 60-NP-0100
Order Code2664217
Product RangeHO-NP Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Measured CurrentAC / DC / Pulsed
Accuracy± 1.4%
Current Measuring Range DC-150A to 150A
Current Measuring Range AC-150A to 150A
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current60A
Response Time2.5µs
Accuracy1.4%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-NP Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
HO 60-NP-0100 is a HO-NP series current transducer for the electronic measurement of current DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery supplied applications, uninterruptible power supplies (UPS), switched mode power supplies (SMPS), power supplies for welding applications, combiner box and solar inverter on DC side of the inverter (MPPT).
- Open loop multi-range current transducer
- Voltage output
- Single power supply of +5V
- Over-current detect 2.93 × IPN (peak value)
- EEPROM control
- Galvanic separation between primary and secondary circuit
- Low power consumption
- Compact design for THT PCB mounting
- Factory calibrated
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.5V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-150A to 150A
Current Sensor Technology
Open Loop, Hall Effect
Response Time
2.5µs
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
4.5V to 5.5V
Supply Voltage DC Max
5.5V
Accuracy
± 1.4%
Current Measuring Range AC
-150A to 150A
Primary Current
60A
Accuracy
1.4%
Operating Temperature Min
-40°C
Product Range
HO-NP Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031