Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHO 50-/SP30
Order Code2664216
Product RangeHO-S/SP30 Series
Technical Datasheet
9 In Stock
200 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.870 |
10+ | €19.470 |
25+ | €19.080 |
50+ | €18.680 |
100+ | €18.280 |
Price for:Each
Minimum: 1
Multiple: 1
€19.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHO 50-/SP30
Order Code2664216
Product RangeHO-S/SP30 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage DC Min4.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Max5.5V
Measured CurrentAC / DC / Pulsed
Accuracy± 1.25%
Current Measuring Range DC-125A to 125A
Current Measuring Range AC-125A to 125A
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current50A
Response Time3.5µs
Secondary Signal Type0V to 5V
Accuracy1.25%
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-S/SP30 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
4.5V to 5.5V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-125A to 125A
Current Sensor Technology
Open Loop Hall Effect
Response Time
3.5µs
Accuracy
1.25%
Operating Temperature Min
-40°C
Product Range
HO-S/SP30 Series
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Accuracy
± 1.25%
Current Measuring Range AC
-125A to 125A
Primary Current
50A
Secondary Signal Type
0V to 5V
Sensor Mounting
Panel Mount
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032