Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHO 100-S/SP33-1106
Order Code2664222
Product RangeHO-S/SP33 Series
Technical Datasheet
1 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.290 |
| 10+ | €19.460 |
| 25+ | €19.070 |
| 50+ | €18.700 |
| 100+ | €18.340 |
Price for:Each
Minimum: 1
Multiple: 1
€20.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHO 100-S/SP33-1106
Order Code2664222
Product RangeHO-S/SP33 Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range3.14V to 3.46V
Supply Voltage DC Min3.14V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max3.46V
Accuracy± 1%
Current Measuring Range DC-250A to 250A
Current Measuring Range AC-250A to 250A
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current100A
Response Time3.5µs
Accuracy1%
Secondary Signal Type1.65V
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHO-S/SP33 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
3.14V
Supply Voltage DC Max
3.46V
Current Measuring Range DC
-250A to 250A
Current Sensor Technology
Open Loop, Hall Effect
Response Time
3.5µs
Secondary Signal Type
1.65V
Operating Temperature Min
-40°C
Product Range
HO-S/SP33 Series
Supply Voltage Range
3.14V to 3.46V
Measured Current
AC / DC / Pulsed
Accuracy
± 1%
Current Measuring Range AC
-250A to 250A
Primary Current
100A
Accuracy
1%
Sensor Mounting
Panel Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536