Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoHLSR 32-P
Order Code2664186
Product RangeHLSR-P Series
Technical Datasheet
240 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.230 |
10+ | €7.550 |
25+ | €6.920 |
50+ | €6.390 |
100+ | €5.930 |
Price for:Each
Minimum: 1
Multiple: 1
€9.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoHLSR 32-P
Order Code2664186
Product RangeHLSR-P Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max5.5V
Current Measuring Range DC-80A to 80A
Accuracy± 1%
Current Measuring Range AC-80A to 80A
Current Sensor TechnologyOpen Loop, Hall Effect
Response Time2.5µs
Primary Current32A
Accuracy1%
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHLSR-P Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Accuracy
± 1%
Current Sensor Technology
Open Loop, Hall Effect
Primary Current
32A
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
4.5V to 5.5V
Measured Current
AC / DC / Pulsed
Current Measuring Range DC
-80A to 80A
Current Measuring Range AC
-80A to 80A
Response Time
2.5µs
Accuracy
1%
Operating Temperature Min
-40°C
Product Range
HLSR-P Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701