Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €62.930 |
5+ | €61.670 |
10+ | €60.410 |
25+ | €59.150 |
50+ | €57.900 |
Product Information
Product Overview
The HAL 50-S from LEM is a current transducer. It features instantaneous output, easy installation, low power consumption, small size and space saving, wide current range and high immunity to external interference. This current transducer is used for the electronic measurement of currents (DC, AC, pulsed, mixed) with galvanic separation between the primary circuit and the secondary circuit. It is mainly used in AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.
- Open loop hall effect measuring principle
- Primary nominal rms current of 50A
- 1% accuracy
- Primary current measuring range is ±150A
- Supply voltage of ±15V
- Bipolar voltage supply
- Secondary nominal signal of 4V
- Insulated plastic case recognized according to UL 94-V0
- Operating temperature range from -25°C to 85°C
- Panel mounting
Applications
Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue
-15V
15V
-150A to 150A
Open Loop, Hall Effect
3µs
Panel Mount
85°C
No SVHC (27-Jun-2024)
-15V to 15V
AC / DC / Pulsed
± 1%
-150A to 150A
50A
1%
-25°C
HAL 50…600S Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate