Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoAT150B10
Order Code2664111
Product RangeAT-B10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Quantity | Price (ex VAT) |
---|---|
240+ | €103.040 |
Price for:Each
Minimum: 240
Multiple: 240
€24,729.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoAT150B10
Order Code2664111
Product RangeAT-B10 Series
Technical Datasheet
Sensor Output TypeVoltage
Current Measuring Range AC0A to 150A
Response Time300ms
Accuracy1.5%
Product RangeAT-B10 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Voltage
Response Time
300ms
Product Range
AT-B10 Series
Current Measuring Range AC
0A to 150A
Accuracy
1.5%
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09