Print Page
Product Overview
The 3116 06 00 is a push-in Bulkhead Union connects 2 tubes through a panel, provides optimum sealing between the fitting and the panel.
- Solid construction, compact, aesthetic and unobtrusive for a better connection
- Full air flow
- Individual unit quality control and dating in order to guarantee quality and traceability
Applications
Automation & Process Control, Industrial
Technical Specifications
Bore Size
6mm
Thread Size
12.5 mm
Product Range
3116
External Diameter
18mm
Tubing Outer Diameter
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763