Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.830 |
10+ | €6.380 |
100+ | €5.030 |
250+ | €4.370 |
500+ | €4.280 |
1000+ | €4.200 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€9.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND
Manufacturer Part No32037
Order Code3063185
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length140mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max33mm
Minimum Loop Tensile Strength130N
Cable Tie TypeStandard
Product Range-
Product Overview
The 32037 is a 140mm natural Cable Tie made of nylon 6.6 (polyamide 6.6), with self blocking head and internal teeth. The colouring cable tie is designed for electrical and electronic cabling, for grouping and attaching low and extra low voltage cables. Suitable for series assembly of electrical cables. Conform to EN 62275 type-1 (NFC 68-146).
- 54dm³ Volume
- Self-locking head
- High temperature
- UV-resistant
Applications
Automotive, Aerospace, Defence, Military, Medical, Communications & Networking, Logistics
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
140mm
Cable Bundle Diameter Max
33mm
Cable Tie Type
Standard
Cable Tie Colour
Natural
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
130N
Product Range
-
Technical Docs (1)
Alternatives for 32037
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08