Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND
Manufacturer Part No32030
Order Code3060950
Product RangeColring Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.020 |
10+ | €3.440 |
100+ | €2.560 |
250+ | €2.390 |
500+ | €2.220 |
1000+ | €2.180 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€6.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND
Manufacturer Part No32030
Order Code3060950
Product RangeColring Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length95mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max18mm
Minimum Loop Tensile Strength80N
Cable Tie TypeStandard
Product RangeColring Series
Product Overview
The 32030 is a Colring® Cable Tie from Legrand made of natural colour nylon 6/6 (polyamide 6/6). This cable tie is ideal for electrical installations and offers good resistance to bases, oil, greases and petroleum products. Limited resistance to acids, sensitive to mineral acids and no resistance to phenol.
- Halogen-free natural polyamide 6/6, class 1 according to ASTM D 4066
- Conform to EN 62275 type 1 (NFC 68-146)
- 0 to 50daN Maximum ratchet force
- Flame resistance UL 94V2
- Self-extinguishing 850°C according to IEC 60695-2-12
- UL recognised, UL1565 approval
Applications
Maintenance & Repair
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
95mm
Cable Bundle Diameter Max
18mm
Cable Tie Type
Standard
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
80N
Product Range
Colring Series
Technical Docs (1)
Alternatives for 32030
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04