Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND
Manufacturer Part No31920
Order Code3063288
Product RangeColson Series
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €318.850 |
5+ | €277.520 |
10+ | €271.970 |
25+ | €266.420 |
50+ | €260.870 |
100+ | €255.320 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€318.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND
Manufacturer Part No31920
Order Code3063288
Product RangeColson Series
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length500mm
Cable Tie Width9mm
Cable Bundle Diameter Max140mm
Minimum Loop Tensile Strength55N
Cable Tie TypeStandard
Product RangeColson Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 31920 is a Colson™ Installation Cable Tie, 498mm flat length. This cable tie features UV-resistant, black colour, external teeth and are designed to hold cables, strands and tubes in external installations. Colson™ accessories enable the ties to be used whatever the support (duct, sheeting and post).
- 25.4rpm Traction speed
- 5.5daN Ratchet force
Applications
Maintenance & Repair
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
500mm
Cable Bundle Diameter Max
140mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jun-2015)
Cable Tie Colour
Black
Cable Tie Width
9mm
Minimum Loop Tensile Strength
55N
Product Range
Colson Series
Technical Docs (1)
Alternatives for 31920
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.031468