Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND
Manufacturer Part No31913
Order Code3063252
Product RangeColson Series
Technical Datasheet
21 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.470 |
10+ | €21.950 |
25+ | €20.080 |
100+ | €17.480 |
250+ | €17.130 |
500+ | €16.780 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€31.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND
Manufacturer Part No31913
Order Code3063252
Product RangeColson Series
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length185mm
Cable Tie Width9mm
Cable Bundle Diameter Max42mm
Minimum Loop Tensile Strength40N
Cable Tie TypeInstallation
Product RangeColson Series
Product Overview
The 31913 is an Installation Cable Tie with nylon (polyamide) construction. This cable tie features UV-resistant, black colour, external teeth and are designed to hold cables, strands and tubes in external installations. Colson™ accessories enable the ties to be used whatever the support (duct, sheeting and post).
- Halogen-free
- Compliant with standards EN 62275 type-1 (NFC 68-146)
Applications
Maintenance & Repair
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
185mm
Cable Bundle Diameter Max
42mm
Cable Tie Type
Installation
Cable Tie Colour
Black
Cable Tie Width
9mm
Minimum Loop Tensile Strength
40N
Product Range
Colson Series
Technical Docs (1)
Alternatives for 31913
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34