Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075312456
Order Code3758918
Also Known AsGTIN UPC EAN: 4058075312456
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €25.760 |
Price for:Each
Minimum: 1
Multiple: 1
€25.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075312456
Order Code3758918
Also Known AsGTIN UPC EAN: 4058075312456
Technical Datasheet
Input Voltage240V
Input Power-
Luminous Flux-
Light Colour-
IP RatingIP65
Product Range-
SVHCTo Be Advised
Product Overview
The LEDVANCE Damp Proof Housing GEN 2 is a robust and versatile luminaire housing designed for T8 LED lamps, ideal for challenging environments such as warehouses, workshops, and parking garages.
- Prewired for easy installation of tubular AC LED lamps
- Robust luminaire housing
- IP65 Rated
- Beam Angle: 105°
- Dimensions (LxWxH): 1261x54x75mm
- Pack of 2
Technical Specifications
Input Voltage
240V
Luminous Flux
-
IP Rating
IP65
SVHC
To Be Advised
Input Power
-
Light Colour
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.478