Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
32+ | €3.870 |
Price for:Each
Minimum: 32
Multiple: 32
€123.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDIL
Manufacturer Part NoCA11181_BROOKE-S
Order Code1817744
Technical Datasheet
Reflector FasteningPosition Pins
Reflector Inner Diameter19.2mm
Reflector Overall Height20.1mm
Reflector MaterialPC (Polycarbonate)
Product Range-
Product Overview
The CA11181_BROOKE-S is a 19.2mm Spot LED Reflector with optical grade metallized PC (polycarbonate) lens, allows use of high current and temperature conditions. It is specially designed for use with BXRA-C/N/W-0800/1200/2000 series of LEDs. A special care has been taken to make uniform white or warm white illumination and lenses work well with other colours too.
- Specially designed for Bridgelux BXRA-C/N/W- 0800/1200/2000 series of LEDs
- Lens material optical grade metallized PC
Applications
LED Lighting, Industrial
Technical Specifications
Reflector Fastening
Position Pins
Reflector Overall Height
20.1mm
Product Range
-
Reflector Inner Diameter
19.2mm
Reflector Material
PC (Polycarbonate)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055