Print Page
Product Information
ManufacturerLEDEX
Manufacturer Part NoH-2414-029
Order Code2787330
Product Range5S
Technical Datasheet
Holding Force - Imperial5in-lb
Holding Torque - Imperial-
Holding Torque - Metric-
Holding Force - Metric0.564N-m
No. of Turns1088Turns
Solenoid Duty CycleContinuous
Coil Voltage VDC Nom24V
Maximum Stroke-
Solenoid Direction-
Coil Voltage24VDC
Coil Power Continuous21W
Coil Resistance30.48ohm
Coil TerminationWire Leaded
External Diameter47.6mm
External Length26.6mm
Product Range5S
SVHCTo Be Advised
Product Overview
The H-2414-029 is a Ledex® 21W 24VDC Rotary Solenoid with clockwise direction, continuous duty cycle, double shaft, 3-tapped holes, return spring and 30.48Ω coil resistance. It features size-5S precision standard coil, snap acting engagement, very compact design/high torque to size ration and long life models.
- 1.875" Diameter
- 1.047" Length
Applications
Industrial
Technical Specifications
Holding Force - Imperial
5in-lb
Holding Torque - Metric
-
No. of Turns
1088Turns
Coil Voltage VDC Nom
24V
Solenoid Direction
-
Coil Power Continuous
21W
Coil Termination
Wire Leaded
External Length
26.6mm
SVHC
To Be Advised
Holding Torque - Imperial
-
Holding Force - Metric
0.564N-m
Solenoid Duty Cycle
Continuous
Maximum Stroke
-
Coil Voltage
24VDC
Coil Resistance
30.48ohm
External Diameter
47.6mm
Product Range
5S
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29484