Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part NoB14HD-L-257-B-6
Order Code3997403
Product RangeB14HD-L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | €21.910 |
Price for:Each
Minimum: 250
Multiple: 250
€5,477.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part NoB14HD-L-257-B-6
Order Code3997403
Product RangeB14HD-L Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Holding Force38N
Coil Voltage8.7VDC
Coil Resistance7ohm
Coil Power Continuous11W
Coil TerminationQuick Connect
Product RangeB14HD-L Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Intermittent
Coil Voltage
8.7VDC
Coil Power Continuous
11W
Product Range
B14HD-L Series
Solenoid Operation
Pull
Holding Force
38N
Coil Resistance
7ohm
Coil Termination
Quick Connect
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098