Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €78.450 |
Price for:Each
Minimum: 100
Multiple: 100
€7,845.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No174419-026
Order Code3997346
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage13.8VDC
Holding Force40N
Coil Resistance14.1ohm
Coil Power Continuous13W
Coil TerminationWire Leaded
External Diameter31.75mm
External Length57.2mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
13.8VDC
Coil Resistance
14.1ohm
Coil Termination
Wire Leaded
External Length
57.2mm
SVHC
To Be Advised
Solenoid Duty Cycle
Continuous
Holding Force
40N
Coil Power Continuous
13W
External Diameter
31.75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295