Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLEDEX
Manufacturer Part No152099-230.
Order Code1704817
Technical Datasheet
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Voltage13.5VDC
Holding Force21.8N
Coil Resistance22.78ohm
Coil Power Continuous0
External Diameter25.4mm
External Length29.85mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Solenoid Operation
Pull
Coil Voltage
13.5VDC
Coil Resistance
22.78ohm
External Diameter
25.4mm
Product Range
-
Solenoid Duty Cycle
Continuous
Holding Force
21.8N
Coil Power Continuous
0
External Length
29.85mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123924