Print Page
Image is for illustrative purposes only. Please refer to product description.
1,078 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €85.830 |
5+ | €83.690 |
10+ | €81.530 |
25+ | €77.230 |
50+ | €72.950 |
100+ | €68.660 |
250+ | €64.360 |
Price for:Each
Minimum: 1
Multiple: 1
€85.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No129415-029.
Order Code1331794
Technical Datasheet
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Coil Voltage28VDC
Holding Force120.1N
Coil Resistance38ohm
Coil Power Continuous21W
External Diameter47.6mm
External Length26.29mm
Product Range-
Technical Specifications
Solenoid Operation
Push or Pull
Coil Voltage
28VDC
Coil Resistance
38ohm
External Diameter
47.6mm
Product Range
-
Solenoid Duty Cycle
Continuous
Holding Force
120.1N
Coil Power Continuous
21W
External Length
26.29mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31752