Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €70.070 |
Price for:Each
Minimum: 100
Multiple: 100
€7,007.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part No123421-036
Order Code3997324
Technical Datasheet
Solenoid OperationPush or Pull
Solenoid Duty CycleContinuous
Coil Voltage26VDC
Holding Force24N
Coil Resistance112ohm
Coil Power Continuous5W
Coil TerminationWire Leaded
External Diameter25.4mm
External Length13.46mm
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Solenoid Operation
Push or Pull
Coil Voltage
26VDC
Coil Resistance
112ohm
Coil Termination
Wire Leaded
External Length
13.46mm
SVHC
Boric acid (14-Jun-2023)
Solenoid Duty Cycle
Continuous
Holding Force
24N
Coil Power Continuous
5W
External Diameter
25.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042