Print Page
Image is for illustrative purposes only. Please refer to product description.
1,781 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.272 |
10+ | €0.213 |
100+ | €0.183 |
500+ | €0.161 |
1000+ | €0.148 |
Price for:Each
Minimum: 5
Multiple: 5
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoL03R5000Q1
Order Code1208852
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ585nm
Luminous Intensity3.1mcd
Viewing Angle68°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The L03R5000Q1 is a Through-hole LED ideal for status indicator applications.
- 5V Reverse voltage
- 85mW Power dissipation
- 0.45mW/°C Derate linearly from 30°C
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 3/4 (5mm)
Forward Current If
30mA
Wavelength Typ
585nm
Viewing Angle
68°
Product Range
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
3.1mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454