Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLED TECHNOLOGY
Manufacturer Part NoL02R3000F1
Order Code1208845
Product RangeLXXR3000FM
Technical Datasheet
5,478 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.218 |
10+ | €0.171 |
100+ | €0.147 |
500+ | €0.129 |
1000+ | €0.119 |
Price for:Each
Minimum: 5
Multiple: 5
€1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLED TECHNOLOGY
Manufacturer Part NoL02R3000F1
Order Code1208845
Product RangeLXXR3000FM
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ567nm
Luminous Intensity3.7mcd
Viewing Angle74°
Lens ShapeRound
Product RangeLXXR3000FM
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L02R3000F1 is a 3mm ultra bright yellow through-hole LED Lamp Chip made of GaP construction. It features green diffused lens, high light output, reliable and rugged and it is IC compatible.
- -25 to 85°C Operating temperature range
- 230°C for 5s Lead solder temperature
Applications
LED Lighting
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
567nm
Viewing Angle
74°
Product Range
LXXR3000FM
SVHC
No SVHC (27-Jun-2024)
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
3.7mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for L02R3000F1
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014