Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASER
Manufacturer Part No3644
Order Code2503744
Also Known AsGTIN UPC EAN: 5018341036447
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.820 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€6.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASER
Manufacturer Part No3644
Order Code2503744
Also Known AsGTIN UPC EAN: 5018341036447
Technical Datasheet
External Diameter13mm
Grip Range Min1mm
Grip Range Max2.5mm
Overall Length15.5mm
External Depth10mm
Mounting Hole Dia13mm
Fastener MaterialAluminium
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Aluminium rivet nuts to use with a rivet nut setting tool.
- M10 x 1.5 Thread size
- Length: 15.5mm
- External diameter: 13mm; head diameter: 16.3mm
- For material thicknesses: 1.0 - 2.5mm
Technical Specifications
External Diameter
13mm
Grip Range Max
2.5mm
External Depth
10mm
Fastener Material
Aluminium
SVHC
No SVHC (19-Jan-2021)
Grip Range Min
1mm
Overall Length
15.5mm
Mounting Hole Dia
13mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032