Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoEL-MOTE-PROBE-2M-TH
Order Code2907202
Product RangeEL-MOTE Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-MOTE-PROBE-2M-TH
Order Code2907202
Product RangeEL-MOTE Series
Technical Datasheet
Accessory TypeTemperature & Humidity Probe
For Use WithLascar Electronics EL-MOTE-TH Data Logger
Product RangeEL-MOTE Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Temperature and humidity probe for applications where a humidity and temperature measurement is required.
- For use with EL-MOTE-TH data logger
- 2000mm (79inch) cable length
- 0.1˚C temperature resolution (data will be stored on EasyLog cloud)
- Temperature range of -30˚C to +80˚C
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Specifications
Accessory Type
Temperature & Humidity Probe
Product Range
EL-MOTE Series
For Use With
Lascar Electronics EL-MOTE-TH Data Logger
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095