Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €138.210 |
5+ | €135.450 |
10+ | €132.680 |
20+ | €129.920 |
Product Information
Product Overview
The EL-GFX-2 standalone USB data logger measures and stores up to 252,928 temperature and humidity readings over a -30 to +80°C (-22 to 176°F) and 0 to 100%RH range at a resolution of 0.1°C and 0.1%RH. Using the Windows control software (available as a free download from www.easylogusb.com), users can quickly set up the data logger and view downloaded data by connecting the device to the PC's USB port using the supplied cable
- Rugged and robust, IP67 construction
- -30 to +80°C and 0 to 100% RH measurement ranges
- Logging rates between 10 seconds and 1 hour
- Stores over 250,000 readings
- On screen menu and graphing to start, stop, review and restart the logger in the field
- Micro USB interface for PC based set-up and data download
- Immediate, delayed, push-button or temperature/RH triggered start mode
- User-programmable alarm thresholds
- Graphic LCD shows real-time readings, graph and current status
- Resettable Min/Max readings may be viewed on the LCD
- User set audible alarm
- Highly visible confidence/alarm LEDs
- Supplied with user replaceable ½ AA batteries
Applications
Test & Measurement, Transportation, Food & Drink, Building & Site Monitoring, HVAC
Contents
Data Logger, USB Cover, Two ½ AA Batteries, Wall Mount Clip and Micro USB Cable.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate