Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.120 |
5+ | €52.250 |
10+ | €51.360 |
Price for:Each
Minimum: 1
Multiple: 1
€54.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM500-BL
Order Code9933050
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height12.5mm
Panel Cutout Height27mm
Panel Cutout Width57mm
Supply Voltage Min7.5V
Supply Voltage Max14V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Product Overview
The DPM500-BL is a 3-1/2-digit Backlit LCD Module uses advanced components and construction techniques to provide uniquely compact unit. The meter is in a 40-pin DIL integrated circuit format that can be plugged directly into a DIL socket or panel mounted using the snap in bezel.
- Programmable decimal points
- Auto-zero
- Auto-polarity
- LED backlit
- Annunciators
- 3 Samples/sec rate
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
27mm
Supply Voltage Min
7.5V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.5mm
Panel Cutout Width
57mm
Supply Voltage Max
14V
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03