Print Page
Image is for illustrative purposes only. Please refer to product description.
122 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.400 |
10+ | €2.210 |
100+ | €2.170 |
500+ | €2.120 |
1000+ | €2.080 |
2500+ | €2.030 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€2.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No53102020
Order Code1852406
Technical Datasheet
Seal MaterialNBR (Nitrile Butadiene Rubber)
Internal Diameter17mm
External Diameter-
Shaft Diameter-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 53102020 is a black O-ring made of silicone-free nitrile butadiene rubber. It is used for reliable sealing against oil, dust and water on connection thread of gland similar components.
- Ozone-resistant
- UV-resistant
- -30 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Seal Material
NBR (Nitrile Butadiene Rubber)
External Diameter
-
Product Range
-
Internal Diameter
17mm
Shaft Diameter
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:79070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072