Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0047002
Order Code1285909
Product RangeOLFLEX HEAT 180 SiF Series
Technical Datasheet
188 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.600 |
5+ | €32.930 |
10+ | €32.260 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€33.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No0047002
Order Code1285909
Product RangeOLFLEX HEAT 180 SiF Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourBlue
Wire Gauge24AWG
Conductor Area CSA0.25mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max180°C
No. of Max Strands x Strand Size-
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.9mm
Approval Specification-
Product RangeOLFLEX HEAT 180 SiF Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
0047002 is a ÖLFLEX® HEAT 180 SiF versatile single core cable with extended temperature range. It is a fine wire silicone single core for use in machines, plant construction and toolbuilding for temperatures up to +180°C. Typical fields of application are control cabinet manufacturing, appliances and apparatus engineering, electric motor industry, sauna/solarium construction, thermal and heating elements, lighting technology, ventilator engineering, air-conditioning technology, furnace construction, polymer processing, generator and transformer manufacturing.
- Flexible fine-wire copper conductor
- 0.25mm² conductor cross-section, 1.9mm outer diameter, blue core colour
- Corrosiveness of combustion gases according to IEC 60754-2 (degree of acidity)
- Flame-retardant according IEC 60332-1-2
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- 2000V test voltage, U0/U: 300/500V nominal voltage
- Fixed installation: 6 x core diameter/One bend at end of core: 3 x cable diameter min bending radius
- Temperature range from -50 to +180°C
Technical Specifications
Jacket Material
Silicone
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
180°C
Voltage Rating
300V
External Diameter
1.9mm
Product Range
OLFLEX HEAT 180 SiF Series
Jacket Colour
Blue
Conductor Area CSA
0.25mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.60872