Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS50406R8M-10
Order Code2292530
Product RangeTYS5040 Series
Technical Datasheet
7,066 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.321 |
| 100+ | €0.264 |
| 500+ | €0.237 |
| 1000+ | €0.210 |
| 3000+ | €0.191 |
| 6000+ | €0.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS50406R8M-10
Order Code2292530
Product RangeTYS5040 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.9A
Product RangeTYS5040 Series
Power Inductor Case5mm x 5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
TYS5040 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
2.9A
Power Inductor Case
5mm x 5mm x 4mm
DC Resistance Max
0.043ohm
Product Length
5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33