Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoHFA187102-0A2
Order Code2292360
Product RangeHFA Series
Technical Datasheet
1,147 In Stock
864 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.300 |
10+ | €4.070 |
25+ | €3.440 |
50+ | €2.990 |
100+ | €2.770 |
216+ | €2.550 |
Price for:Each
Minimum: 1
Multiple: 1
€5.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHFA187102-0A2
Order Code2292360
Product RangeHFA Series
Technical Datasheet
Cable Diameter10.16mm
Product Length32.77mm
Frequency Min300MHz
Frequency Max1GHz
Inner Diameter-
Impedance220ohm
Product RangeHFA Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The HFA187102-0A2 is a split/snap-on Ferrite Core provides excellent common and differential mode high frequency EMI suppression on round cable and wire assemblies. The black plastic snap-on case provides secure closure of the split cores onto the cable or wire bundle. It is suitable for fixing EMI issues without major design changes, wiring harnesses, data cables, power cables, printer cables, digital camera, auxiliary attenuation, energy and utilities.
Applications
Consumer Electronics, Security, Automotive, Medical, Industrial, Computers & Computer Peripherals, Communications & Networking, Logistics
Technical Specifications
Cable Diameter
10.16mm
Frequency Min
300MHz
Inner Diameter
-
Product Range
HFA Series
Product Length
32.77mm
Frequency Max
1GHz
Impedance
220ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
Product traceability