Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoHFA100035-0A2
Order Code2292354
Product RangeHFA Series
Technical Datasheet
637 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.770 |
50+ | €0.929 |
100+ | €0.850 |
250+ | €0.807 |
500+ | €0.768 |
1080+ | €0.700 |
Price for:Each
Minimum: 1
Multiple: 1
€1.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHFA100035-0A2
Order Code2292354
Product RangeHFA Series
Technical Datasheet
Cable Diameter3.51mm
Frequency Min300MHz
Product Length25.2mm
Frequency Max1GHz
Inner Diameter-
Impedance172ohm
Product RangeHFA Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The HFA100035-0A2 is a split/snap-on Ferrite Core provides excellent common and differential mode high frequency EMI suppression on round cable and wire assemblies. The black plastic snap-on case provides secure closure of the split cores onto the cable or wire bundle. It is suitable for fixing EMI issues without major design changes, wiring harnesses, data cables, power cables, printer cables, digital camera, auxiliary attenuation, energy and utilities.
Applications
Consumer Electronics, Security, Automotive, Medical, Industrial, Computers & Computer Peripherals, Communications & Networking, Logistics
Technical Specifications
Cable Diameter
3.51mm
Product Length
25.2mm
Inner Diameter
-
Product Range
HFA Series
Frequency Min
300MHz
Frequency Max
1GHz
Impedance
172ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000536
Product traceability