Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA17883-04
Order Code3677523
Product RangeTflex HD80000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €140.310 |
5+ | €111.610 |
10+ | €109.380 |
Price for:Each
Minimum: 1
Multiple: 1
€140.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17883-04
Order Code3677523
Product RangeTflex HD80000
Technical Datasheet
Thermal Conductivity6W/m.K
Conductive MaterialCeramic Filled Silicone Sheet
Thickness1.02mm
Thermal Impedance-
Dielectric Strength-
External Length228.6mm
External Width228.6mm
Product RangeTflex HD80000
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
6W/m.K
Thickness
1.02mm
Dielectric Strength
-
External Width
228.6mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
228.6mm
Product Range
Tflex HD80000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39209928
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.70084