Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA17653-02
Order Code3777496
Product RangeTflex HD700
Technical Datasheet
27 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €38.740 |
5+ | €33.200 |
10+ | €30.580 |
20+ | €26.410 |
50+ | €25.880 |
Price for:Each
Minimum: 1
Multiple: 1
€38.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17653-02
Order Code3777496
Product RangeTflex HD700
Technical Datasheet
Thermal Conductivity5W/m.K
Conductive MaterialCeramic Filled Silicone Sheet
Thickness0.51mm
Thermal Impedance-
Dielectric Strength-
External Length229mm
External Width229mm
Product RangeTflex HD700
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
5W/m.K
Thickness
0.51mm
Dielectric Strength
-
External Width
229mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
229mm
Product Range
Tflex HD700
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08761