Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA17251-01
Order Code3777505
Product RangeTputty 607
Technical Datasheet
34 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €142.340 |
5+ | €113.230 |
10+ | €110.970 |
Price for:Each
Minimum: 1
Multiple: 1
€142.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17251-01
Order Code3777505
Product RangeTputty 607
Technical Datasheet
Thermal Conductivity6.4W/m.K
Conductive MaterialCeramic Filled Silicone Sheet
Thickness-
Thermal Impedance-
Dielectric Strength-
External Length-
External Width-
Product RangeTputty 607
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thermal Conductivity
6.4W/m.K
Thickness
-
Dielectric Strength
-
External Width
-
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Ceramic Filled Silicone Sheet
Thermal Impedance
-
External Length
-
Product Range
Tputty 607
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193