Print Page
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €124.400 |
5+ | €98.580 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€124.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No8271-0050-76
Order Code8868506
Product Range8271
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeCopper
Tape Length - Metric16.5m
Tape Length - Imperial54.1ft
ConductivityConductive
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range8271
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Conductive ElectroTape made of soft copper conductive foil
- Tin plated surface
- Laminated to a conductive acrylic adhesive which is protected by a siliconized paper cover
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
16.5m
Conductivity
Conductive
Roll Length - Imperial
18yard
Tape Width - Imperial
0.5"
Product Range
8271
Tape Type
Copper
Tape Length - Imperial
54.1ft
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
12.7mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 8271-0050-76
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1