Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part No453-00045C
Order Code3577637
Product RangeSterling-LWB5+ Series
Technical Datasheet
278 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.580 |
| 5+ | €18.520 |
| 10+ | €18.460 |
| 50+ | €18.400 |
| 100+ | €18.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€18.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD CONNECTIVITY
Manufacturer Part No453-00045C
Order Code3577637
Product RangeSterling-LWB5+ Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.0
Supply Voltage Min-
Supply Voltage Max3.3V
Signal Range Max-
Data Rate433.3Mbps
Bluetooth Class-
Receive Sensitivity-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSterling-LWB5+ Series
SVHCTo Be Advised
Product Overview
- Sterling LWB5+ Wi-Fi + Bluetooth module with chip antenna
- Integrated Wi-Fi + Bluetooth coexistence for seamless connectivity
- High speed host interface of SDIO(WLAN)/UART(BT)
- Industrial temperature rating from -40°C to +85°C
- Frequency dual-band 2.4GHz and 5GHz
- Transmit power of + 18dBm (maximum)
- 3.3V supply
Technical Specifications
Bluetooth Version
Bluetooth LE 5.0
Supply Voltage Max
3.3V
Data Rate
433.3Mbps
Receive Sensitivity
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
-
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
Sterling-LWB5+ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008