Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28A2025-0A2
Order Code2292240
Product Range28A Series
Technical Datasheet
1,500 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
10+ | €1.340 |
25+ | €1.240 |
50+ | €1.180 |
100+ | €1.080 |
240+ | €0.972 |
Price for:Each
Minimum: 1
Multiple: 1
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No28A2025-0A2
Order Code2292240
Product Range28A Series
Technical Datasheet
Cable Diameter6.45mm
Product Length32.5mm
Frequency Min30MHz
Frequency Max500MHz
Inner Diameter-
Impedance320ohm
Product Range28A Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 28A2025-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Applications
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Technical Specifications
Cable Diameter
6.45mm
Frequency Min
30MHz
Inner Diameter
-
Product Range
28A Series
Product Length
32.5mm
Frequency Max
500MHz
Impedance
320ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 28A2025-0A2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability