Print Page
Image is for illustrative purposes only. Please refer to product description.
3,285 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.233 |
100+ | €0.172 |
500+ | €0.149 |
1000+ | €0.137 |
2480+ | €0.129 |
4950+ | €0.118 |
Price for:Each
Minimum: 10
Multiple: 10
€2.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMP0315-200
Order Code2292479
Technical Datasheet
Core Type-
Core Size8mm x 8mm x 2mm
Core Material Grade-
For Use With-
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Core Type
-
Core Material Grade
-
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (07-Nov-2024)
Core Size
8mm x 8mm x 2mm
For Use With
-
Ae Effective Cross Section Area
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
Product traceability