Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28B0375-400
Order Code2292259
Product Range28B Series
Technical Datasheet
11,750 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.218 |
| 100+ | €0.154 |
| 500+ | €0.116 |
| 1000+ | €0.101 |
| 3000+ | €0.0948 |
| 6000+ | €0.0929 |
Price for:Each
Minimum: 10
Multiple: 10
€2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No28B0375-400
Order Code2292259
Product Range28B Series
Technical Datasheet
Outer Diameter9.52mm
Product Length4.83mm
Inner Diameter5.08mm
Frequency Min-
Frequency Max-
Impedance81ohm
Product Range28B Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Outer Diameter
9.52mm
Inner Diameter
5.08mm
Frequency Max
-
Product Range
28B Series
Product Length
4.83mm
Frequency Min
-
Impedance
81ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00107
Product traceability