Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-937-FAR
Order Code2749466
Also Known AsRG-S2B-DM507-1000-C59
Technical Datasheet
28 In Stock
38 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.800 |
10+ | €22.390 |
25+ | €20.970 |
50+ | €18.740 |
100+ | €18.370 |
Price for:Each
Minimum: 1
Multiple: 1
€23.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-937-FAR
Order Code2749466
Also Known AsRG-S2B-DM507-1000-C59
Technical Datasheet
Length1m
RTD TypeProbe with Leads
RTD AccuracyClass B
External Diameter2mm
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter2mm
Probe Length10mm
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Platinum resistance Pt1000 detectors with extended leads, thin film
- Thin film construction, class B
- 2 wire configurations
- 2 x 10mm (W x L) detector dimension, 1000mm/24AWG wire
- Fast response time
- Suitable for air, surface & immersion applications
- Vibration resistant
- Temperature range from -50°C to +250°C
- PTFE insulated, stranded conductors
- Conforms to IEC 60751:2008 / BS EN 60751:2008
Notes
Suitable only in dry, non-contaminating atmospheres where unprotected. Suitable protection /sheathing required for immersion into fluids, corrosive substances, processes etc.
Technical Specifications
Length
1m
RTD Accuracy
Class B
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
Ceramic
Probe Length
10mm
Cable Length - Imperial
3.3ft
Wire Configuration
2-Wire
SVHC
No SVHC (21-Jan-2025)
RTD Type
Probe with Leads
External Diameter
2mm
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
2mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618