Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-931-FAR
Order Code2749460
Also Known AsRG-S2B-DM333-300-C59
Technical Datasheet
40 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.240 |
| 10+ | €22.990 |
| 25+ | €22.530 |
| 50+ | €22.070 |
| 100+ | €21.610 |
Price for:Each
Minimum: 1
Multiple: 1
€24.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-931-FAR
Order Code2749460
Also Known AsRG-S2B-DM333-300-C59
Technical Datasheet
RTD TypeProbe with Leads
Length300mm
External Diameter2mm
RTD AccuracyClass B
Measured Temperature Min-50°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter2mm
Probe Length10mm
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-931-FAR is a thin film platinum resistance Pt100 detector with extended leads.
- 2 x 10mm detector dimensions (WxL)
- Class B tolerance
- 2 wire configurations
- 300mm/24awg lead
- Suitable for air, surface & immersion applications
- Vibration resistant
- Fast response time
- PTFE® insulated, stranded conductors extended lead wires
Technical Specifications
RTD Type
Probe with Leads
External Diameter
2mm
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
Ceramic
Probe Length
10mm
Cable Length - Imperial
11.8"
Wire Configuration
2-Wire
SVHC
No SVHC (25-Jun-2025)
Length
300mm
RTD Accuracy
Class B
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
2mm
Cable Length - Metric
300mm
Cable Termination
Wire Leaded
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979