Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1334-FAR
Order Code2918778
Also Known AsFC-014-D
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.500 |
| 10+ | €5.340 |
| 25+ | €5.180 |
| 50+ | €5.010 |
| 100+ | €4.850 |
Price for:Each
Minimum: 1
Multiple: 1
€5.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1334-FAR
Order Code2918778
Also Known AsFC-014-D
Technical Datasheet
Thread Size - Imperial1/4" BSPT
Thread Size - Metric-
MaterialBrass
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
1/4" BSPT
Material
Brass
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2