Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1261-FAR
Order Code2918707
Also Known AsWJ-244-D
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.580 |
5+ | €56.890 |
10+ | €53.870 |
25+ | €50.840 |
50+ | €49.820 |
Price for:Each
Minimum: 1
Multiple: 1
€64.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1261-FAR
Order Code2918707
Also Known AsWJ-244-D
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial164ft
Length - Metric50m
No. of Max Strands x Strand Size1 x 0.2mm
Wire Gauge-
Conductor Area CSA0.032mm²
Conductor TypeStranded
Colour Code StandardIEC
InsulationPTFE (Polytetrafluoroethylene)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1261-FAR is an IEC type J PTFE insulated twin twisted pair thermocouple cable / wire.
- 1/0.2mm stranded size
- 50m cable length
- Good mechanical strength and flexibility
- Black (+) and white (-) cable colour
- Temperature range from -75°C to 260°C
- Iron +conductor
- Constantan -conductor
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
50m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PTFE (Polytetrafluoroethylene)
Operating Temperature Max
260°C
SVHC
No SVHC (21-Jan-2025)
Length - Imperial
164ft
No. of Max Strands x Strand Size
1 x 0.2mm
Conductor Area CSA
0.032mm²
Colour Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25