Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1139-FAR
Order Code2816455
Also Known AsRAA-S4B-4.0-25-NP-1.0-C5-T
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.480 |
5+ | €40.900 |
10+ | €38.310 |
25+ | €34.230 |
50+ | €33.550 |
Price for:Each
Minimum: 1
Multiple: 1
€43.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1139-FAR
Order Code2816455
Also Known AsRAA-S4B-4.0-25-NP-1.0-C5-T
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-50°C
RTD AccuracyClass B
Sensing Temperature Max200°C
Measured Temperature Min-
Resistance100ohm
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter4mm
Probe Length25mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-1139-FAR is a platinum resistance Pt100 Class B sensor with PTFE® insulated lead in a stainless steel tube.
- 4mm probe diameter
- 25mm probe length
- Pt100 element to IEC 751 Class B
- 4 wire configuration
- Temperature range -50°C to + 200°C
- 1 metre PTFE® insulated twisted lead, 4 core
- Probe temperature range from -50°C to +200°C
- 4-wire tails termination
- 316 stainless steel probe
Technical Specifications
RTD Type
Probe with Leads
RTD Accuracy
Class B
Measured Temperature Min
-
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
4mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
Sensing Temperature Min
-50°C
Sensing Temperature Max
200°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
25mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014061