Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1112-FAR
Order Code2816462
Also Known AsRTP Outdoor Airbox
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €228.660 |
Price for:Each
Minimum: 1
Multiple: 1
€228.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1112-FAR
Order Code2816462
Also Known AsRTP Outdoor Airbox
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-50°C
Sensing Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1112-FAR is a Pt100 planum resistance thermometer. It includes an integral transmitter that converts the Pt100 sensor output to a standard industrial 4 to 20mA output signal over a pre-configured range of -50 to +150°C. It is also configurable by the user allowing range and burnout direction to be changed. It also allows the user to trim output current at either 4 or 20mA.
- Weatherproof IP67 rated wall mounting Pt100 for accurate outdoor air temperature sensing
- Painted die-cast aluminium housing (L80 x W74 x H54mm)
- Perforated stainless steel probe (12.7mm x 75mm)
- Surface mounting
- Pt100, class B to IEC 751
- M20 nylon cable entry gland
- Sensor range (-200 to +850) °C (18 to 390) ohm
- Thermal drift is 0.0025%/°C (transmitter)
- Update time is 500ms, (10 to 30)VDC power supply
- Ambient operating range from -40 to +85°C
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Sensing Temperature Min
-50°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.588762