Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWT-304-ANSI X 100M
Order Code2443711
Also Known AsWT-304-ANSI
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.630 |
5+ | €57.020 |
10+ | €53.410 |
25+ | €47.730 |
50+ | €46.780 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€60.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWT-304-ANSI X 100M
Order Code2443711
Also Known AsWT-304-ANSI
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial328ft
Length - Metric100m
No. of Max Strands x Strand Size1 x 0.2mm
Wire Gauge-
Conductor Area CSA0.032mm²
Conductor TypeStranded
Colour Code StandardANSI
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WT-304-ANSI X 100M is an ANSI Type T PFA insulated twin twisted pair thermocouple cable/wire. It has PFA PTFE twin twisted pair for extending or making simple thermocouples. PFA PTFE has a good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids, gasses, steam and pressure.
- Good mechanical strength and flexibility
- Single pair of PFA insulated conductors twisted together
- 1/0.2mm strand size, class 1 tolerance
- 100m (328.1ft) length
- Conductor cross section is 0.032mm²
- Blue (+colour), red (-colour)
- 16.2ohms per combined metre loop resistance
- Temperature range from -75°C to +260°C
- Copper (+conductor), constantan (-conductor)
- Meets colour code (cores and jacket) to ANSI MC96.1
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
100m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
260°C
SVHC
No SVHC (21-Jan-2025)
Length - Imperial
328ft
No. of Max Strands x Strand Size
1 x 0.2mm
Conductor Area CSA
0.032mm²
Colour Code Standard
ANSI
Operating Temperature Min
-75°C
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.324