Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWK-203-D-100M
Order Code2081278
Also Known AsWK-203-D
Technical Datasheet
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €111.800 |
5+ | €98.490 |
10+ | €88.010 |
25+ | €86.250 |
50+ | €84.490 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€111.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWK-203-D-100M
Order Code2081278
Also Known AsWK-203-D
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial328ft
Length - Metric100m
No. of Max Strands x Strand Size1 x 0.2mm
Wire Gauge-
Conductor Area CSA0.032mm²
Conductor TypeStranded
Colour Code StandardIEC
Conductor Material-
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
External Diameter-
Voltage Rating-
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WK-203-D-100M is an IEC Type K PFA insulated twin twisted pair thermocouple cable/wire.
- Resistant to oils, acids other adverse agents and fluids
- Good mechanical strength and flexibility
- PTFE better for steam/elevated pressure environments
- Single pair of PFA insulated conductors twisted together
- 1/0.2mm strand size, meets colour code (cores and jacket) to IEC-584-3 standards
- Conductor cross section is 0.032mm², class 1 tolerance
- Green (+colour), white (-colour)
- PFA PTFE insulation material, nickel chromium +conductor/-conductor
- Loop resistance is 31.8 ohms per combined metre, 100m (328.1ft) length
- Temperature range from -75°C to +260°C
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
100m
Wire Gauge
-
Conductor Type
Stranded
Conductor Material
-
Operating Temperature Min
-75°C
Voltage Rating
-
Product Range
-
Length - Imperial
328ft
No. of Max Strands x Strand Size
1 x 0.2mm
Conductor Area CSA
0.032mm²
Colour Code Standard
IEC
Insulation
PFA (Perfluoroalkoxy)
External Diameter
-
Operating Temperature Max
260°C
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325