Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.530 |
5+ | €53.320 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
€60.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoTST-K SPADES
Order Code4073271
Technical Datasheet
Product Range-
Wire Size (AWG)18AWG
Conductor Area CSA-
Stud Size - Metric-
Stud Size - Imperial-
Insulator MaterialUninsulated
Insulator Colour-
Terminal MaterialNickel Chromium, Nickel Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Thermocouple spade terminal
- Crimp-on spade terminations in thermocouple Type K
- Code letters stamped on each termination to ensure correct thermocouple alloy type
- Crimp-on for wires up to 18AWG
- Supplied in packs of 20 pairs
- Nickel chromium (CH) positive contact (alloy type) , nickel alloy (AL) negative contact (alloy type)
Technical Specifications
Product Range
-
Conductor Area CSA
-
Stud Size - Imperial
-
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
18AWG
Stud Size - Metric
-
Insulator Material
Uninsulated
Terminal Material
Nickel Chromium, Nickel Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05