Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S3A-60-300-P1-2.0-C1-T
Order Code2454363
Product RangeRAA-S3A-60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €85.850 |
Price for:Each
Minimum: 5
Multiple: 5
€429.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S3A-60-300-P1-2.0-C1-T
Order Code2454363
Product RangeRAA-S3A-60 Series
Technical Datasheet
RTD TypeProbe with Leads
Sensing Temperature Min-50°C
RTD Accuracy-
Sensing Temperature Max250°C
Measured Temperature Min-
Resistance100ohm
Measured Temperature Max-
Resistance @ 0°C-
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangeRAA-S3A-60 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RAA-S3A-60 series class A Pt100 Industrial Sensor Probe made of rigid 316 stainless steel sheath 6mm diameter.
- Multi purpose Pt100 probe to IEC751
- Class A, 3-wire connection
- Plain pot seal
- 2m PVC insulated, screened lead
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
RTD Type
Probe with Leads
RTD Accuracy
-
Measured Temperature Min
-
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (21-Jan-2025)
Sensing Temperature Min
-50°C
Sensing Temperature Max
250°C
Resistance
100ohm
Resistance @ 0°C
-
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
RAA-S3A-60 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07