Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €103.980 |
5+ | €91.600 |
10+ | €81.860 |
25+ | €80.220 |
50+ | €78.590 |
Price for:Each
Minimum: 1
Multiple: 1
€103.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoPT4 6X150-KNE
Order Code560157
Technical Datasheet
Length150mm
External Diameter6mm
Probe/Pocket Body MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PT4 6X150-KNE is an Industrial Probe with waterproof aluminium terminal head. The head of the probe contains a terminal block allowing connection to the measuring instrument via a M20 gland. This range of industrial probe is suitable for a wide range of applications. For use up to 450°C, the probe is recommended where the superior accuracy of Pt100s over thermocouples is required. The assemblies utilises a 6mm diameter stainless steel stem below a waterproof terminal head. The head contains a terminal block allowing connection to the measuring instrument via a M20 cable gland.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Length
150mm
Probe/Pocket Body Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
External Diameter
6mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42